Texas Instruments TL5001CP

TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 2.1mA 440.409842mg 50V
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001CP.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago
Datasheet40 pages26 years ago

Newark

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TL5001CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 2.941
$ 2.941
Stock
33,306,730
35,677,439
35,677,439
Authorized Distributors
4
5
5
Topology
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001CP.

Related Parts

Texas InstrumentsTL5001IP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 440.409842mg 50V
Texas InstrumentsMC33063AP
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85
Texas InstrumentsMC33063APE4
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL5001CP provided by its distributors.

TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 2.1mA 440.409842mg 50V
DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin PDIP Tube
PWM Controller with wide input range, with ±5% tolerance on reference, operation –20°C to 85°C 8-PDIP -25 to 85
0.1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDIP8
TEXAS INSTRUMENTS TL5001CPIC, PWM CONTROLLER, 5001, PDIP8
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V PDIP-8 Through hole mounting 5.08mm(height)
IC REG CTRLR BUCK/BST/FLYBK 8DIP
TL5001 PWM CONTROLLER WITH WIDE
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:40V; Output Current Max:20mA; Supply Voltage Min:3.6V; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Control Mode:Voltage; Duty Cycle Max:100% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.