Texas Instruments TL431BQDBZRQ1

Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BQDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages20 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
+54.70%

CAD Models

Download Texas Instruments TL431BQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL432BQDBZRQ1
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZRQ1
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Texas InstrumentsTL432AQDBZRQ1
Automotive adjustable precision shunt regulator (pin layout: RKA) 3-SOT-23 -40 to 125
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±0.5%
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
STMicroelectronicsTL431AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431BQDBZRQ1 provided by its distributors.

Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125
Voltage References; TL431BQDBZRQ1; TEXAS INSTRUMENTS; 3; SOT-23; 100 mA; Adjustable, Shunt
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
82.5ppm/¡æ 2¦ÌA Adjustable 100mA 2.495V 37V 36V 700¦ÌA ¡À0.5% SOT-23-3 1.12mm
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.5%; Temperature Coefficient: -; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Input Voltage Max: 36V; Input Voltage Min: 2.495V; Reference Volts: 2.495V; Topology: Shunt, Programmable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BQDBZRQ1 .