Texas Instruments TL4050B25QDCKT

Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 125
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050B25QDCKT.

Texas Instruments

Datasheet40 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TL4050B25QDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 1.125
Stock
111,964
483,908
Authorized Distributors
2
3
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
-
Cathode Current
65 µA
65 µA

Related Parts

Texas InstrumentsTL4050A25IDCKR
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050A25IDCKT
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050C25IDCKT
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TL4050B25QDCKT provided by its distributors.

Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 125
V-Ref Precision 2.5V 20mA Automotive 5-Pin SC-70 T/R
Surface Mount Contains Lead GULL WING ROHS3Compliant Shunt Voltage Reference IC 2mm ±0.2% 1.1mm -40C~125C TA
TWO TERMINAL VOLTAGE REFERENCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.