Texas Instruments TL4050B25QDCKR

Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050B25QDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages11 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.38%

CAD Models

Download Texas Instruments TL4050B25QDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 0.943
Stock
483,908
111,964
Authorized Distributors
3
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
-
Tolerance
0.2 %
0.2 %
Temperature Coefficient
-
50 ppm/°C
Cathode Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL4050A25IDCKR
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050A25IDCKT
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050C25IDCKT
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TL4050B25QDCKR provided by its distributors.

Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE | IC VREF SHUNT 2.5V SC70
50ppm/¡æ Fixed 15mA 41¦ÌVrms 2.5V 2.5V 65¦ÌA ¡À0.2% SC-70-5 , 2mm*1.25mm*900¦Ìm
V-Ref Precision 2.5V 20mA Automotive 5-Pin SC-70 T/R
Voltage References Precision Micropower Shunt Vltg Ref
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.5 V PDSO5
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.1mm ±0.2% -40C~125C TA 41muVrms
TL4050B PRECISION MICROPOWER SHU
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.