Texas Instruments TL4050A25IDCKT

Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050A25IDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages11 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TL4050A25IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.26
$ 1.26
Stock
357,378
254,871
254,871
Authorized Distributors
3
3
3
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
50 ppm/°C
-
-
Cathode Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL4050B25QDCKRQ1
Automotive Catalog Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 125
Texas InstrumentsTL4050C25IDCKT
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050B25IDCKR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TL4050A25IDCKT provided by its distributors.

Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
IC VREF SHUNT 2.5V SC70 / V-Ref Precision 2.5V 20mA 5-Pin SC-70 T/R
50ppm/¡æ Fixed 15mA 41¦ÌVrms 2.5V 2.5V 65¦ÌA ¡À0.1% SC-70-5 , 2mm*1.25mm*900¦Ìm
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.5 V PDSO5
EAR99 TL4050 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 65muA 2.5V 41muVrms -40C~85C TA
TL4050A PRECISION MICROPOWER SHU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.