
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TL2218-285PWR | 3,682 | 11h | |||||||||
| Verical | TL2218-285PWR | 1,682 | 105 | |||||||||
| Arrow Electronics | TL2218-285PWR | 0 | 2K | |||||||||
| Win Source | WS-TL2218-285PWR | 30,000 | 19 | 11h | ||||||||
| Worldway Electronics | TL2218-285PWR | 22,716 | 7 | Tape & Reel | 10h |
Download Texas Instruments TL2218-285PWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TL2218-285PWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: