Texas Instruments TL071CDE4

Low-Noise JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071CDE4.

Upverter

Datasheet47 pages8 years ago

Texas Instruments

CAD Models

Download Texas Instruments TL071CDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
66,603
1,588,681
1,588,681
Authorized Distributors
0
4
4
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTL071CD
Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL071CDR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL071CDRG4
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL071CDE4 provided by its distributors.

Low-Noise JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70
AMPLIFIER; LOW NOISE JFET INPUT OPERATIONAL AMPLIFIER; + 18 V; 1.4 MA (TYP.)
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.