Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL071CDR

Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.46%

CAD Models

Download Texas Instruments TL071CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.116
$ 0.116
Stock
1,962,414
435,358
435,358
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071CDR.

Related Parts

Texas InstrumentsTL081CDR
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL071CD
Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL081CD
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL071CDR provided by its distributors.

Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 3MHZ 8SOIC / Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC T/R
Operational Amplifier, Single, 3 Mhz, 1, 13 V/ S, 7V To 36V, Soic, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 TL071 Cut Tape (CT) op amp amplifier circuit 4.9mm 0.007muA 9V 3000kHz
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; TL071CDR; TEXAS INSTRUMENTS; 10 mV; 8; 18 V; 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL071CDR .