Texas Instruments TL071CD

Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TL071CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
274,219
1,840,493
1,840,493
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071CD.

Related Parts

Texas InstrumentsTL071CDR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL071CDRG4
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL071CDE4
Low-Noise JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL071CD provided by its distributors.

Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
AMPLIFIER; LOW NOISE JFET INPUT OPERATIONAL AMPLIFIER; + 18 V; 1.4 MA (TYP.)
Op Amp, 1.4mA, 13V/μs, 5.25MHz, 1-Ch, ±15V, 3mV, 65pA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Op Amp Single Low Noise Amplifier ±15V/30V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Integrated Circuit Operational Amplifier: low-noise; CH:1; 3MHz; JFET-input; ±15V; 0+70 deg.C; SMD; SO8
OP AMP, 3MHZ, 13V/uS, SOIC-8; No. of Amp; OP AMP, 3MHZ, 13V/uS, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Product Range:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 071CD
  • TL071CD .
  • TL071CD#
  • TL071CD.
  • TL071CD..