Texas Instruments TL032AIDR

Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032AIDR.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet68 pages18 years ago

HQonline

iiiC

Newark

Inventory History

3 month trend:
+564%

CAD Models

Download Texas Instruments TL032AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.469
$ 1.847
Stock
844,412
234,744
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
5.1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
15 V
Operating Supply Current
434 µA
434 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032AIDR.

Related Parts

Texas InstrumentsTL032AID
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL032ACD
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL032ACDR
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL032AIDR provided by its distributors.

Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC T/R
ROHS3Compliant EAR99 TL032 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0009muA 390muV 1100kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.5V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:200pA; Differential Phase:65°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.