Texas Instruments TL032ACDR

Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032ACDR.

Newark

Datasheet74 pages11 years ago
Datasheet72 pages11 years ago
Datasheet72 pages13 years ago

Texas Instruments

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-15.04%

CAD Models

Download Texas Instruments TL032ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.481
Stock
769,997
351,050
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
434 µA
434 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032ACDR.

Related Parts

Texas InstrumentsTL032AID
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL032ACD
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL032AIDR
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL032ACDR provided by its distributors.

Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC T/R
Precision Amplifiers Enhanced-JFET Lo-Pwr Low-Offset Dual
FET Input Operational Amplifier
Op Amp, 1.1Mhz, 2.9V/Us, Soic-8, Full Reel
422¦ÌA(x2 Channels) 5.1V/¦Ìs 49nV/rtHz 1.1MHz 40mA 2 2 ¡À15V 570¦ÌV 2pA J-FET SOIC-8 , 4.9mm*3.91mm*1.58mm
ROHS3Compliant EAR99 TL032 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.0004muA 390muV 1100kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.