Texas Instruments TL032ACD

Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
$ 1.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032ACD.

TME

Datasheet74 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TL032ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.481
$ 1.46
Stock
348,888
781,655
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
434 µA
434 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032ACD.

Related Parts

Texas InstrumentsTL032AIDR
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL032AID
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL032ACDR
Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL032ACD provided by its distributors.

Dual, 30V, 1.1MHz, 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube
OP AMP, JFET, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:2.9V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1.1MHz; Base Number:32; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:3.8mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.