Texas Instruments TIBPAL20R8-25CNT

Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R8-25CNT.

Newark

Datasheet21 pages15 years ago
Datasheet22 pages11 years ago

Mouser

Augswan

DigiKey

Jameco

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Texas InstrumentsTIBPAL16R4-25CN
Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75
Texas InstrumentsTIBPAL16R8-25CN
Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL20R8-25CNT provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
IC, PAL, IMPACT-X, 25NS, 24-DIP
PAL, IMPACT-X, 25NS, 24-DIP; Propagation Delay:14ns; Frequency:50MHz; Supply Current Max:105mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:DIP; No. of Pins:24; SVHC:No SVHC (15-Dec-2010); Package / Case:PDIP; Logic IC Base Number:20R8; Logic IC Family:PAL20; Logic IC Function:High-Performance Impact PAL Circuit; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Logic IC Type:PAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.