Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF22V10CQZ-20PU

SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10CQZ-20PU.

TME

Datasheet19 pages29 years ago

element14 APAC

Inventory History

3 month trend:
-21.20%

CAD Models

Download Microchip ATF22V10CQZ-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
IC PLD 8MC 15NS 20DIP / 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
MicrochipATF16V8B-15PU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Texas InstrumentsTIBPAL20R6-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75

Descriptions

Descriptions of Microchip ATF22V10CQZ-20PU provided by its distributors.

SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP
22V10 Series 10 Macrocell 5 V 20 ns Through Hole High Performance EE PLD-DIP-24
Microchip SPLD, ATF22V10Cseries, 24needle, Through hole mounting, minimum50MHzhighest internal frequency, PDIPencapsulation
IC, EEPLD, 500 GATE, 20NS, PDIP24; Propagation Delay: 20ns; No. of I/O's: 10I/O's; Frequency: 50MHz; Supply Current Max: 80mA; Logic Case Style: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Produ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10CQZ-20PU.
  • ATF22V10CQZ20PU