Texas Instruments TIBPAL20R8-10CNT

High-Performance Impact-X PAL Circuits 24-PDIP 0 to 75
$ 3.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R8-10CNT.

Texas Instruments

Datasheet24 pages14 years ago
Datasheet24 pages15 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Texas InstrumentsTICPAL22V10Z-25CNT
EPIC CMOS Programmable Array Logic Circuits 24-PDIP 0 to 75
Texas InstrumentsTIBPAL16R4-10CN
High-Performance Impact-X PAL Circuits 20-PDIP 0 to 75
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PDIP
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL20R8-10CNT provided by its distributors.

High-Performance Impact-X PAL Circuits 24-PDIP 0 to 75
TTL DUAL 12DEDICATED INPUTS 0I/O REGISTER PRELOAD; POWER-UP RESET Programmable Logic Device (PLD) IC 75C 4.75V 71.4MHz 31.64mm
Programmable Logic IC; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +75°C; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.