Texas Instruments TIBPAL16R4-10CN

High-Performance Impact-X PAL Circuits 20-PDIP 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R4-10CN.

Texas Instruments

Datasheet30 pages11 years ago
Datasheet28 pages14 years ago

Mouser

Newark

element14 APAC

DigiKey

Alternate Parts

Price @ 1000
$ 14.31
$ 14.31
Stock
34,439
28,109
28,109
Authorized Distributors
0
2
2
Max Frequency
-
-
-
Memory Type
-
-
-
Number of I/Os
4
-
-
Number of Macrocells
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Nominal Supply Current
-
-
-
Max Supply Current
180 mA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
75 °C
-
-
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
-
-

Related Parts

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PDIP
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Texas InstrumentsTIBPAL20R6-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin PDIP
Texas InstrumentsTIBPAL20R4-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Texas InstrumentsTIBPAL20R8-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75

Descriptions

Descriptions of Texas Instruments TIBPAL16R4-10CN provided by its distributors.

High-Performance Impact-X PAL Circuits 20-PDIP 0 to 75
Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
IC HI-PERF IMPACT-X PAL 20-PIN PDIP
IC, PAL, IMPACT-X, 10NS, 20-DIP
TTL DUAL POWER-UP RESET; REGISTER PRELOAD COMMERCIAL EXTENDED Programmable Logic Device (PLD) IC 75C 4.75V 85MHz 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.