Texas Instruments TIBPAL20R6-7CFN

Logic - Programmable Arrays (PALs) High-Performance Impact-X Circuits
$ 10.069

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R6-7CFN.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TIBPAL20R6-7CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATF750C-7JX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL22V10D-25LJ
Simple Programmable Logic Devices - SPLDs 5V 22 I/O
Lattice SemiconductorGAL22V10D-4LJ
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
Texas InstrumentsTIBPAL20L8-15CFN
High-Performance Impact PAL Circuits 28-PLCC 0 to 75
Texas InstrumentsTIBPAL22V10-10CFN
High-Performance Impact-X Programmable Array Logic Circuits 28-PLCC 0 to 75

Descriptions

Descriptions of Texas Instruments TIBPAL20R6-7CFN provided by its distributors.

Logic - Programmable Arrays (PALs) High-Performance Impact-X Circuits
Programmable Logic IC; Propagation Delay:6ns; No. of I/O's:2; Frequency:100MHz; Supply Current Max:210mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:PLCC; No. of Pins:28 ;RoHS Compliant: No
These programmable array logic devices feature high speed and functional equivalency when compared with currently available devices. These IMPACT-XTM circuits combine the latest Advanced Low-Power Schottky technology with proven titanium-tungsten fuses to provide reliable, high-performance substitutes for conventional TTL logic. Their easy programmability allows for quick design of custom functions and typically results in a more compact circuit board. In addition, chip carriers are available for further reduction in board space. All of the register outputs are set to a low level during power-up. Extra circuitry has been provided to allow loading of each register asynchronously to either a high or low state. This feature simplifies testing because the registers can be set to an initial state prior to executing the test sequence. The TIBPAL20' C series is characterized from 0C to 75C. The TIBPAL20' M series is characterized for operation over the full military temperature range of -55C to 125C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.