Lattice Semiconductor GAL22V10D-25LJ

Simple Programmable Logic Devices - SPLDs 5V 22 I/O
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-25LJ.

IHS

Datasheet23 pages17 years ago

Augswan

X-ON

Jameco

Mouser

CAD Models

Download Lattice Semiconductor GAL22V10D-25LJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 0.913
Stock
152,037
431,233
431,233
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
25 ns
25 ns
25 ns
Number of Macrocells
10
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
33.3 MHz
33.3 MHz
33.3 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31

Related Parts

Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL16V8D-25QJN
Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, 1/4 Power, 25ns
MicrochipATF750C-7JX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL20RA10B-20LJI
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 20ns
SPLD PAL Family 10 Macro Cells 50MHz 5V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-25LJ provided by its distributors.

Simple Programmable Logic Devices - SPLDs 5V 22 I/O
SPLD GAL Family 10 Macro Cells 38.5MHz 5V 28-Pin PLCC
EE PLD, 25ns, PAL-Type, CMOS, PQCC28
22 INPUT, 10 OUTPUT, 5V, LOW P <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D25LJ