PROG ARRAY, SMD, PLCC28, 5V; Logic IC function:20R6-5; Logic IC Base Number:20R6-5; Case style:PLCC; Temperature, operating range:0°C to +70°C; Base number:20; Logic function number:20R6; Pins, No. of:28; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5V; Slew rate:13
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: