Texas Instruments TIBPAL20R6-25CFN

Logic - Programmable Arrays (PALs) Low-Power High-Perf Impact PAL Circuits
$ 2.441

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R6-25CFN.

Mouser

Datasheet20 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Texas InstrumentsTIBPAL20L8-15CFN
High-Performance Impact PAL Circuits 28-PLCC 0 to 75
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL26CV12C-10LJ
SPLD GAL Family 12 Macro Cells 105MHz 5V 28-Pin PLCC
Texas InstrumentsTIBPAL16R6-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R8-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Descriptions

Descriptions of Texas Instruments TIBPAL20R6-25CFN provided by its distributors.

Logic - Programmable Arrays (PALs) Low-Power High-Perf Impact PAL Circuits
Programmable Logic IC; Programmable Logic Type:PAL; Logic Type:Programmable; Logic Base Number:20R6; Frequency Max:50MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No
These programmable array logic devices feature high speed and functional equivalency when compared with currently available devices. These IMPACTTM circuits combine the latest Advanced Low-Power Schottky technology with proven titanium-tungsten fuses to provide reliable, high-performance substitutes for conventional TTL logic. Their easy programmability allows for quick design of custom functions and typically results in a more compact circuit board. In addition, chip carriers are available for further reduction in board space. All of the register outputs are set to a low level during power-up. Extra circuitry has been provided to allow loading of each register asynchronously to either a high or low state. This feature simplifies testing because the registers can be set to an initial state prior to executing the test sequence. The TIBPAL20' C series is characterized from 0C to 75C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.