Programmable Logic IC; Propagation Delay:8ns; No. of I/O's:2; Frequency:71.4MHz; Supply Current Max:210mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:PLCC; No. of Pins:28 ;RoHS Compliant: No
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: