Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL16R8-25CFN

Low-Power High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R8-25CFN.

Texas Instruments

Datasheet27 pages12 years ago
Datasheet25 pages15 years ago

Factory Futures

Mouser

DigiKey

Augswan

Related Parts

Texas InstrumentsTIBPAL16L8-25CFN
PAL; 20-Pin PLCC; 5 V; 75 mA; 5.5 V; 0.8 V; 3.3 V; 0.35 V; -3.2 mA; 24 mA
Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL16V8D-10LJ
IC CPLD 8MC 10NS 20PLCC / High Performance E2CMOS PLD Generic Array Logic
Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
MicrochipATF16V8B-10JU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 83MHz CMOS Technology 5V 20-Pin PLCC

Descriptions

Descriptions of Texas Instruments TIBPAL16R8-25CFN provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 20-PLCC 0 to 75
TTL QUAD 8DEDICATED INPUTS 0I/O POWER-UP RESET Programmable Logic Device (PLD) IC 75C 4.75V 30MHz 8.965mm
OT PLD, 20ns, PAL-Type, TTL, PQCC20
ELECTRICALLY ERASABLE PAL DEVICE
Programmable Logic IC; Programmable Logic Type:PAL; Logic Type:Programmable; Logic Base Number:16R8; Frequency Max:30MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16R8-25CFN