Texas Instruments TIBPAL16R4-5CFN

Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
$ 12.701

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R4-5CFN.

Mouser

Datasheet36 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TIBPAL16R4-5CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Lattice SemiconductorGAL18V10B-10LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 10ns
Lattice SemiconductorGAL16V8D-10LJ
IC CPLD 8MC 10NS 20PLCC / High Performance E2CMOS PLD Generic Array Logic
Lattice SemiconductorGAL16V8Z-15QJ
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PLCC
Texas InstrumentsTIBPAL16L8-25CFN
PAL; 20-Pin PLCC; 5 V; 75 mA; 5.5 V; 0.8 V; 3.3 V; 0.35 V; -3.2 mA; 24 mA
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TIBPAL16R4-5CFN provided by its distributors.

Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
TTL QUAD 8DEDICATED INPUTS 4I/O POWER-UP RESET; REGISTER PRELOAD Programmable Logic Device (PLD) IC 75C 5V 125MHz 8.9662mm
Programmable Logic IC; Propagation Delay:5ns; No. of I/O's:4; Frequency:125MHz; Supply Current Max:200mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:PLCC; No. of Pins:20 ;RoHS Compliant: No
These programmable array logic devices feature high speed and functional equivalency when compared with currently available devices. These IMPACT-XTM circuits combine the latest Advanced Low-Power Schottky technology with proven titanium-tungsten fuses to provide reliable, high-performance substitutes for conventional TTL logic. Their easy programmability allows for quick design of custom functions and typically results in a more compact circuit board. The TIBPAL16' C series is characterized from 0C to 75C. The TIBPAL16' M series is characterized for operation over the full military temperature range of -55C to 125C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.