Lattice Semiconductor GAL16V8Z-15QJ

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8Z-15QJ.

IHS

Datasheet21 pages17 years ago

Augswan

Jameco

Alternate Parts

Price @ 1000
$ 2.93
$ 2.93
Stock
166,490
265,219
265,219
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
CMOS
CMOS
Max Frequency
40 MHz
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-12-07
LTD Date2011-06-07

Related Parts

Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL16V8D-15LJN
Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, Low Power, 15ns
Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL16V8Z-15QJ provided by its distributors.

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PLCC
Simple Programmable Logic Devices - SPLDs Use GAL16V8D
REGISTER PRELOAD; POWER-UP RESET 20-LCC (J-Lead) 1996 GAL16V8 complex programmable logic device 62.5MHz 55mA 4.57mm 15ns
EE PLD, 15ns, PAL-Type, CMOS, PQCC20
16 INPUT, 8 OUTPUT, 5V, ZERO P <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8Z15QJ