Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL20R4-25CNT

Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R4-25CNT.

element14 APAC

Datasheet21 pages15 years ago
Datasheet22 pages11 years ago

Mouser

Farnell

Augswan

iiiC

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Texas InstrumentsTIBPAL16R4-25CN
Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75
Texas InstrumentsTIBPAL16R8-25CN
Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL20R4-25CNT provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
25ns 5.25V PDIP-24 Through hole mounting 31.64mm(Length)*6.73mm(width)
Logic - Programmable Arrays (PALs) Low-Power High-Perf Impact PAL Circuits
Ic, Pal, Impact-X, 25Ns, 24-Dip
IC, PAL, IMPACT-X, 25NS, 24-DIP; Propagation Delay: 14ns; No. of I/O's: 4I/O's; Frequency: 50MHz; Supply Current Max: 105mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Cas; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.