Texas Instruments THS7374IPW

Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7374IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments THS7374IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.262
Stock
521,637
963,308
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
6 dB
6 dB
Slew Rate
130 V/µs
130 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7374IPW.

Related Parts

Texas InstrumentsTHS7375IPWR
4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Texas InstrumentsTHS7373IPW
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS
STMicroelectronicsTSV914AIPT
TSV914A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14

Descriptions

Descriptions of Texas Instruments THS7374IPW provided by its distributors.

Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
IC, SDTV VIDEO AMP 4CH 14-TSSOP; No. of Amplifiers:4Amplifiers; Gain Bandwidth:9.5MHz; Slew Rate:130V/µs; Supply Voltage Range:2.85V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Output Current:90mA; Amplifier Output:Single Ended; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.85V to 5.5V; Base Number:7374; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7374IPW .
  • THS7374IPW.