onsemi LMV324DTBR2G

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV324DTBR2G.

IHS

Datasheet22 pages5 years ago

Master Electronics

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
+19.07%

CAD Models

Download onsemi LMV324DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.353
$ 0.353
Stock
565,320
1,615,887
1,615,887
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
-
Common Mode Rejection Ratio
50 dB
72 dB
72 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
6 V
6 V
Operating Supply Current
410 µA
130 µA
130 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324QPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324IPWRG4
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLMX324IPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of onsemi LMV324DTBR2G provided by its distributors.

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
ROHS3Compliant EAR99 LMV324 Tape & Reel (TR) op amp amplifier circuit 5.1mm 1nA 9mV 1000kHz
Op Amp Quad Low Voltage Amplifier R-R O/P 5V 14-Pin TSSOP W T/R
LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14
4-Ch CMOS Op Amp, 1MHz BW, Rail-to-Rail, 2.7-5V, TSSOP
Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14
OPERATIONAL AMPLIFIER QUAD R-RO 5V TSSOP
100μA (x2 Ch), 1V/μs, 50nV/rtHz@5V 1MHz, Shutdown, Rail-to-Rail, 160mA, 4, 4, 2.7V, 5V, 1.7mV, 1nA, Voltage Feedback, TSSOP-14, SMD, Adhesive Mount, 1.2mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd