Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV914IPT

Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV914IPT.

STMicroelectronics

Datasheet26 pages10 years ago

Factory Futures

HQonline

TME

Farnell

Inventory History

3 month trend:
-35.55%

CAD Models

Download STMicroelectronics TSV914IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 1.25
Stock
468,287
2,711,162
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV914AIPT
TSV914A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
STMicroelectronicsTSV914AIYPT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
STMicroelectronicsTSV914IYPT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
MicrochipMCP6G04T-E/ST
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsTL974IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTL974IPW
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of STMicroelectronics TSV914IPT provided by its distributors.

Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14
General Purpose Amplifier 4 Circuit Rail-to-Rail 1
OP AMP, QUAD R/R, SMD, TSSOP14, 914; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:8MHz; Slew Rate:4.5V/µs; Voltage, Supply Min:2.5V; Voltage, Supply Max:2.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Op Amp; Base Number:914; Gain Bandwidth:8MHz; I/O Type:Rail-Rail I/O; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:4.5mV; Voltage, Supply +Nom:6V; Voltage, Supply -Nom:5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSV914IPT.