Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV914AIPT

TSV914A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV914AIPT.

STMicroelectronics

Datasheet26 pages10 years ago

HQonline

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-12.37%

CAD Models

Download STMicroelectronics TSV914AIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 0.961
Stock
917,232
277,281
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV914AIYPT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS
STMicroelectronicsTSV914IYPT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
MicrochipMCP6G04T-E/ST
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP T/R
Analog DevicesAD8534ARUZ-REEL
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTL974IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of STMicroelectronics TSV914AIPT provided by its distributors.

TSV914A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
QUAD RAIL-TO-RAIL INPUT/OUTPUT 8MHZ OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3000uV Offset-Max, BICMOS, PDSO14
780μA(x2 Ch) 4.5V/µs 27nV/rtHz 8MHz 58dB Shutdown Rail-to-Rail 35mA 4 4 2.5V 5.5V 1.5mV 1pA General Purpose TSSOP-14 SMD Adhesive Mount 5mm × 4.4mm × 1mm
OP AMP, RRIO, 8MHZ, VL BIAS, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 8MHz; Slew Rate: 4.5V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics