Texas Instruments THS7375IPWR

4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7375IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.56%

CAD Models

Download Texas Instruments THS7375IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.29
Stock
428,894
418,799
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
15 dB
15 dB
Slew Rate
150 V/µs
150 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7375IPWR.

Related Parts

Texas InstrumentsTHS7374IPW
Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsTHS7374IPWR
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSH75CPT
Operational Amplifier, 16 Func, 12000uV Offset-Max, BICMOS, PDSO4
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments THS7375IPWR provided by its distributors.

4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Rail to Rail 2.85V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount,glue mount 1.05mm(height)
IC, VIDEO AMPLIFIER, QUAD 9.5MHZ TSSOP14, FULL REEL
Video Amp Quad 5V 14-Pin TSSOP T/R
IC SDTV VIDEO AMP 4-CH 14-TSSOP
THS7375 4-CHANNEL SDTV VIDEO AMP
4 CHANNEL VIDEO AMPLIFIER PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.