Texas Instruments THS7374IPWR

Single 12V, 1MHz, CMOS, rail-to-rail I/O, operational amplifier 8-PDIP -40 to 85
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7374IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-12.63%

CAD Models

Download Texas Instruments THS7374IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.65
Stock
940,252
521,758
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
6 dB
6 dB
Slew Rate
130 V/µs
130 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7374IPWR.

Related Parts

Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Texas InstrumentsTHS7373IPW
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLPV324IPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments THS7374IPWR provided by its distributors.

Single 12V, 1MHz, CMOS, rail-to-rail I/O, operational amplifier 8-PDIP -40 to 85
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
THS7374 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 6dB 1.2mm 10mA
10mA Four channels 9.5MHz TSSOP-14 Video Amplifiers ROHS
-69dB Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Video Amp Quad 5V 14-Pin TSSOP T/R
Video Amplifiers 4-Ch SDTV Component & Composite Vid Amp
IC SDTV VIDEO AMP 4-CH 14-TSSOP
THS7374 4-CH SDTV (COMPONENT AND
4 CHANNEL VIDEO AMPLIFIER PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.