Texas Instruments THS6226AIRHBR

Gated Class H Dual Port VDSL2 and PLC Line Driver 32-VQFN -40 to 85
$ 7.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6226AIRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6226AIRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.171
$ 9.315
Stock
123,609
106,168
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
-
2
Slew Rate
-
-
Gain Bandwidth Product
97 MHz
97 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
24.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTHS6226IRHBT
Class H, Fixed Gain VDSL2 Dual Port Low-Power xDSL and PLC Line Driver 32-VQFN -40 to 85
Texas InstrumentsTHS6226IRHBR
Class H, Fixed Gain VDSL2 Dual Port Low-Power xDSL and PLC Line Driver 32-VQFN -40 to 85
Texas InstrumentsTHS6132VFP
High Efficiency Class-G ADSL and PLC Line Driver 32-HLQFP -40 to 85
EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3
RenesasEL5372IUZ
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 5V

Descriptions

Descriptions of Texas Instruments THS6226AIRHBR provided by its distributors.

Gated Class H Dual Port VDSL2 and PLC Line Driver 32-VQFN -40 to 85
e4 Serial THS6226 Tape & Reel (TR) interface telecom 10V~12.5V 24.6mA 5mm 97MHz
ADSL Driver and Receiver Dual 32-Pin VQFN EP T/R
IC LINE DVR VDSL2 H FIX 32VQFN
Gated-Class H, Dual-Port VDSL2 Line Drvr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.