Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5372IUZ-T7

EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5372IUZ-T7.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Intersil

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.913
Stock
125,155
289,512
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
24
-
Number of Circuits
3
3
Slew Rate
700 V/µs
-
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

RenesasEL5371IUZ
Operational Amplifier, 3 Func, 25000uV Offset-Max, BIPolar, PDSO28
RenesasEL5373IUZ
EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
RenesasEL5378IUZ
Ic,line Driver,3 Driver,bipolar,ssop,28Pin,plastic Rohs Compliant: Yes |Renesas EL5378IUZ
Analog DevicesADA4411-3ARQZ
Video Filter, 3 Channel, 37Mhz, Qsop; |Analog Devices, Inc. ADA4411-3ARQZ
Analog DevicesMAX9511CEG+
CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Analog DevicesMAX9511CEG+T
4.5V RGBHV Driver QSOP-24 SMD mount,glue mount 8.74mm*3.99mm*1.75mm

Descriptions

Descriptions of Renesas EL5372IUZ-T7 provided by its distributors.

EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3
IC OPAMP DIFF 3 CIRCUIT 24QSOP
250MHz Differential Line Receivers
Line Receiver, 3 Func, 3 Rcvr, PDSO24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M