Renesas EL5372IUZ

Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5372IUZ.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

iiiC

Intersil

DigiKey

CAD Models

Download Renesas EL5372IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.913
Stock
245,629
283,111
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
24
-
Number of Circuits
3
3
Slew Rate
800 V/µs
-
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

RenesasEL5373IUZ
EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
RenesasEL5371IUZ
Operational Amplifier, 3 Func, 25000uV Offset-Max, BIPolar, PDSO28
RenesasEL4543IUZ
Lead Free Not Qualified GULL WING SMD/SMT (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
Analog DevicesMAX9511CEG+
CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Analog DevicesMAX9511CEG+T
4.5V RGBHV Driver QSOP-24 SMD mount,glue mount 8.74mm*3.99mm*1.75mm
Analog DevicesADA4411-3ARQZ-R7
ADA4411 Tape & Reel (TR) e3 DUAL video amp IC 85C 8.6614mm 57mA 12V

Descriptions

Descriptions of Renesas EL5372IUZ provided by its distributors.

Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 5V
IC,LINE RECEIVER,TRIPLE,BIPOLAR,DIFFERENTIAL,SSOP,24PIN,PLASTIC
IC OPAMP DIFF 3 CIRCUIT 24QSOP
Line Receiver, 3 Func, 3 Rcvr, BIPolar, PDSO24
250MHz Differential Line Receivers

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M