Texas Instruments THS4521IDGKR

Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4521IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet51 pages14 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

LCSC

Inventory History

3 month trend:
-15.32%

CAD Models

Download Texas Instruments THS4521IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 2.84
Stock
1,068,300
343,720,808
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
490 V/µs
490 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMP8278QMM/NOPB
ROHS3Compliant EAR99 LMP8278 Matte Tin (Sn) op amp buffer circuit 3mm 0.02muA 40V 90000kHz
Texas InstrumentsLMP8278QMME/NOPB
ROHS3Compliant EAR99 LMP8278 Matte Tin (Sn) op amp buffer circuit 3mm 0.02muA 40V 90000kHz
Texas InstrumentsLMP8278QMMX/NOPB
IC OPAMP CURR SENSE 90KHZ 8VSSOP / SP Amp Current Sense Amp Single 5.5V Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments THS4521IDGKR provided by its distributors.

Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Operational Amplifier, 1 Func, 2000uV Offset-Max, 9.3MHz Band Width, PDSO8
600V/us 145MHz 240uV 700nA Single channel 95MHz MSOP-8 Differential Amplifiers ROHS
SP Amp DIFF AMP Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifiers; THS4521IDGKR; TEXAS INSTRUMENTS; 2 mV; 8; 5.5 V; 1
1.14mA 600V/¦Ìs 4.6nV/rtHz@ 5V 95MHz Differential,Rail to Rail 55mA 1 1 2.5V ¡À2.7V,5.4V 240¦ÌV 700nA 145MHz Differential VSSOP-8 , 1.1mm
Diff Amp, 145Mhz, 490V/Us, Vssop-8; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:100Db; Bandwidth:145Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Vssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4521IDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4521IDGKR .