Texas Instruments LMP8278QMME/NOPB

ROHS3Compliant EAR99 LMP8278 Matte Tin (Sn) op amp buffer circuit 3mm 0.02muA 40V 90000kHz
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8278QMME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.03%

CAD Models

Download Texas Instruments LMP8278QMME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.894
$ 1.894
Stock
302,763
328,985
328,985
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
400 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8278QMME/NOPB.

Related Parts

Texas InstrumentsTHS4521IDGKR
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Texas InstrumentsINA331AIDGKR
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKR
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments LMP8278QMME/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMP8278 Matte Tin (Sn) op amp buffer circuit 3mm 0.02muA 40V 90000kHz
IC CURR SENSE 1 CIRCUIT 8VSSOP / Current Sense Amplifier 1 Circuit 8-VSSOP
AEC-Q100, -2 to 40V, split-stage current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
SP Amp Current Sense Amp Single 5.5V Automotive 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8278QMMENOPB