Texas Instruments THS4503CDR

IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Differential 8-SOIC
$ 4.669

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503CDR.

Texas Instruments

Datasheet47 pages14 years ago
Datasheet44 pages14 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4503CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.669
$ 10.475
Stock
196,275
163,693
Authorized Distributors
2
4
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
2.4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Related Parts

Texas InstrumentsTHS4502IDR
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85
Texas InstrumentsTHS4502CDG4
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC 0 to 70
Texas InstrumentsTHS4502ID
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4503CDR provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Differential 8-SOIC
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.