Texas Instruments THS4503CD

ROHS3Compliant EAR99 THS4503 Tube op amp buffer circuit 4.9mm 5muA 5V 300000kHz
$ 10.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503CD.

Farnell

Datasheet48 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments THS4503CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.475
$ 4.669
Stock
163,693
196,275
Authorized Distributors
4
2
Case/Package
SOIC
D
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
2.4 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4503CD.

Related Parts

Texas InstrumentsTHS4502ID
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85
Texas InstrumentsTHS4503ID
ROHS3Compliant EAR99 THS4503 Tube op amp amplifier circuit 4.9mm 5.2muA 5V 300000kHz
Texas InstrumentsTHS4502CD
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4503CD provided by its distributors.

ROHS3Compliant EAR99 THS4503 Tube op amp buffer circuit 4.9mm 5muA 5V 300000kHz
TEXAS INSTRUMENTS - THS4503CD - DIFFERENTIAL AMPLIFIER, 370MHZ, 2800V/uS, SOIC-8
WIDEBAND, LOW-DISTORTION FULLY DIFFERENTIAL AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
No. Of Amplifiers:1Amplifiers; Input Offset Voltage:-4Mv; Gain Db Max:1.02Db; Bandwidth:370Mhz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Amplifier Case Style:Soic; No. Of Pins:8Pins; Slew Rate:2800V/Μs Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4503CD.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4503CD.