Texas Instruments THS4502IDR

High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4502IDR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4502IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.42
$ 10.875
Stock
221,233
78,666
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
2.4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4502IDR.

Related Parts

Texas InstrumentsTHS4502CDG4
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC 0 to 70
Texas InstrumentsTHS4503CDR
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Differential 8-SOIC
Texas InstrumentsTHS4503ID
ROHS3Compliant EAR99 THS4503 Tube op amp amplifier circuit 4.9mm 5.2muA 5V 300000kHz

Descriptions

Descriptions of Texas Instruments THS4502IDR provided by its distributors.

High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85
23mA 2.8KV/¦Ìs 300MHz Differential 120mA 1 1 15V 1mV 4¦ÌA 370MHz Differential SOIC-8 , 1.5mm
WIDEBAND, LOW-DISTORTION FULLY DIFFERENTIAL AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.