Texas Instruments THS4061MJG

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
$ 54.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4061MJG.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments THS4061MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.78
$ 54.78
Stock
27,133
21,150
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments5962-9960101QPA
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Texas Instruments5962-9959301QPA
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
Texas InstrumentsTHS4011MJG
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD744AQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD843AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments THS4061MJG provided by its distributors.

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
180-MHz High-Speed Amplifiers 8-CDIP -55 to 125
7.8mA 500V/¦Ìs 14.5nV/rtHz@ ¡À5V 180MHz Push-Pull 115mA 1 1 2.5mV 3¦ÌA 180MHz Voltage Feedback CDIP-8 5.08mm
1 CHANNEL VIDEO AMPLIFIER CDIP8
IC REG LINEAR POS ADJ 3.5A TO263

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.