Texas Instruments THS4011MJG

290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
$ 48.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011MJG.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages26 years ago
Datasheet3 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments THS4011MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.481
$ 52.736
Stock
24,422
21,255
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
310 V/µs
310 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9959301QPA
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
Texas InstrumentsTHS4061MJGB
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, CDIP8
Texas Instruments5962-9960101QPA
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Analog DevicesAD843AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD843SQ
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD843BQ
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments THS4011MJG provided by its distributors.

290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 1.05W 37ns 84dB 310V/mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.