Analog Devices AD843AQ

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
$ 20.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD843AQ.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages23 years ago

Upverter

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD843AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.25
$ 90.88
$ 90.88
Stock
122,827
174,108
174,108
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
12 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD843BQ
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD848AQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesAD845AQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD843AQ provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Op Amp Single Wideband Amplifier ±18V 8-Pin CDIP Tube
12mA 250V/μs 19nV/rtHz 34MHz 60dB shutdown 50mA 1 1 ±18V 1mV 50pA General Purpose CERDIP-8 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated