Texas Instruments THS4032IDGN

100-MHz, dual-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85
$ 8.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4032IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet46 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet32 pages27 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4032IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.7
$ 6
Stock
247,769
197,929
Authorized Distributors
3
4
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4032IDGN.

Related Parts

Texas InstrumentsOPA2301AIDGKT
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6622MM
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA2380AIDGKTG4
OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Analog DevicesAD8028ARM
Operational Amplifier, 2 Func, 900uV Offset-Max, 190MHz Band Width, PDSO10
Analog DevicesAD8028ARM-REEL7
Operational Amplifier, 2 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8
Analog DevicesAD8028ARM-REEL
Operational Amplifier, 2 Func, 900uV Offset-Max, 190MHz Band Width, BIPolar, PDSO10

Descriptions

Descriptions of Texas Instruments THS4032IDGN provided by its distributors.

100-MHz, dual-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
100-MHz LOW-NOISE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 2 CIRCUIT 8MSOP
100-MHZ LOW-NOISE HIGH-SPEED AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, 90MHz Band Width, BIPolar, PDSO8
8.5mA(x2 Channels) 100V/¦Ìs 1.6nV/rtHz 120MHz 90mA 2 2 ¡À16V,32V 500¦ÌV 3¦ÌA 100MHz Voltage Feedback HVSSOP-8 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.