Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2301AIDGKT

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2301AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments OPA2301AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.28
Stock
705,475
672,093
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMV342MM/NOPB
ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp amplifier circuit 3mm 0.02pA 5mV 1000kHz
Texas InstrumentsLMV342MMX/NOPB
ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Texas InstrumentsLMV342MM
IC CMOS 2 CIRCUIT 8HVSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4891-2WARMZ-R7
ROHS3Compliant EAR99 ADA4891 Tape & Reel (TR) op amp buffer circuit 3mm 0.05muA 10mV 65dB

Descriptions

Descriptions of Texas Instruments OPA2301AIDGKT provided by its distributors.

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit 8-VSSOP
9.5mA(x2 Channels) 80V/μs 40nV/rtHz 150MHz 105dB shutdown CMOS 70mA 2 2 2.7V ±2.75V,5.5V 1mV 0.1pA CMOS VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
Ic, Op-Amp Vfb 150Mhz Dual 8Msop; No. Of Amplifiers:2 Amplifier; Bandwidth:150Mhz; Slew Rate:80V/Μs; Supply Voltage Range:± 1.35V To ± 2.75V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2301AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2301AIDGKT.