Analog Devices AD8028ARM-REEL7

Operational Amplifier, 2 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8028ARM-REEL7.

Analog Devices

Datasheet8 pages13 years ago
Datasheet24 pages20 years ago
Datasheet8 pages13 years ago
Datasheet25 pages20 years ago

CAD Models

Download Analog Devices AD8028ARM-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.674
$ 3.674
Stock
110,101
210,424
210,424
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
-
190 MHz
190 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
90 dB
110 dB
110 dB
Common Mode Rejection Ratio
90 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
17 mA
17 mA

Related Parts

Analog DevicesAD8028WARMZ-R7
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V Automotive 10-Pin MSOP T/R
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsLMH6622MM/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA2301AIDGKT
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6622MM
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesADA4897-2ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD8028ARM-REEL7 provided by its distributors.

Operational Amplifier, 2 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8
OP Amp Dual GP R-R I/O ±6V/12V 10-Pin MSOP T/R
The AD8028 is a high speed amplifier with rail-to-rail input and output that operates on low supply voltages and is optimized for high performance and wide dynamic signal range. The AD8028 has low noise (4.3 nV/√Hz, 1.6 pA/√Hz) and low distortion (120 dBc @ 1MHz). In applications that use a fraction of, or the entire input dynamic range and require low distortion, the AD8028 is an ideal choice. Many rail-to-rail input amplifiers have an input stage that switches from one differential pair to another as the input signal crosses a threshold voltage, which causes distortion. The AD8028 has a unique feature that allows the user to select the input crossover threshold voltage through the SELECT pin. This feature controls the voltage at which the complementary transistor input pairs switch. The AD8028 also has intrinsically low crossover distortion. The AD8028 is available in SOIC-8 and MSOP-10 packages. It is rated to work over the industrial temperature range of -40°C to +125°C. The AD8028 is also available as Known Good Die

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated