Texas Instruments TFP401PZPG4

165-MHz TMDS DVI receiver/deserializer & Panelbus™ integrated circuit 100-HTQFP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP401PZPG4.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages14 years ago

iiiC

CAD Models

Download Texas Instruments TFP401PZPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
Stock
15,535
131,977
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
100
100
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
3
3
Data Rate
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP401APZPG4
IC PANELBUS DVI REC 100-HTQFP / Digital Receiver 3RX 100-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments TFP401PZPG4 provided by its distributors.

165-MHz TMDS DVI receiver/deserializer & Panelbus™ integrated circuit 100-HTQFP 0 to 70
IC PANELBUS DVI REC 100-HTQFP / Digital Receiver 3RX 100-Pin HTQFP EP Tray
e4 Nickel/Palladium/Gold (Ni/Pd/Au) COMMERCIAL Lead Free interface receiver 3.3V 370mA 505.386949mg 70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.