Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TFP401APZPG4

IC PANELBUS DVI REC 100-HTQFP / Digital Receiver 3RX 100-Pin HTQFP EP Tray
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP401APZPG4.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet32 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago

iiiC

CAD Models

Download Texas Instruments TFP401APZPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.29
$ 7.406
$ 7.406
Stock
360,439
490,273
490,273
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
-
495 Mbps
495 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTMDS461PZT
IC INTERFACE SPECIALIZED 100TQFP "Digital Video, Video Editing Interface 100-TQFP (14x14)"
Texas InstrumentsTMDS461PZTR
3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
MicrochipFDC37C669-MT
PC 98/99 Compliant Super I/O FloppyDisk Controller with Infrared Support

Descriptions

Descriptions of Texas Instruments TFP401APZPG4 provided by its distributors.

IC PANELBUS DVI REC 100-HTQFP / Digital Receiver 3RX 100-Pin HTQFP EP Tray
165-MHz TMDS DVI receiver/deserializer with HSYNC & Panelbus™ integrated circuit 100-HTQFP 0 to 70
Ic,Tv/Video Circuit,Video Link Interface,Cmos,Tqfp,100Pin,Plastic
EAR99 TFP401 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 370mA 505.386949mg 165MHz
IC RECEIVER 0/3 100HTQFP 0/3 Receiver 100-HTQFP (14x14)
Consumer Circuit, CMOS, PQFP100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.