Texas Instruments TCA6416RTWR

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments TCA6416RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.744
Stock
209,420
307,102
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
24
24
Interface
I2C, SMBus, Serial
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
Texas InstrumentsPCA9535RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TCA6416RTWR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85
LOW-VOLTAGE 16-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT, RESET, AND CONFIGURATION REGISTERS
TCA6416 Tape & Reel (TR) NRND (Last Updated: 5days ago) Not For New Designs io expander 5.5V 4mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 24WQFN
IC I/O EXPANDER I2C 16B 24WQFN
16 I/O PIA-GENERAL PURPOSE PQCC24
PARALLEL I/O PORT, 16-BIT, 16 I/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.