Texas Instruments TB5D2HD

5-V quad PECL driver 16-SOIC -40 to 85
$ 12.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5D2HD.

Newark

Datasheet21 pages11 years ago
Datasheet21 pages13 years ago

Texas Instruments

Farnell

Mouser

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TB5D2HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.233
$ 7.667
Stock
167,281
191,204
Authorized Distributors
3
0
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTB5D2HDWR
ROHS3Compliant Driver Surface Mount Obsolete interface driver -40C~85C 3V~5.5V
Texas InstrumentsTB5D2HDW
IC QUAD DIFF PECL DRVR 16-SOIC / Quad Transmitter 16-Pin SOIC Tube
Texas InstrumentsTB5D1MD
5-V quad PECL driver 16-SOIC -40 to 85
Analog DevicesLTC1688IS#PBF
Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns

Descriptions

Descriptions of Texas Instruments TB5D2HD provided by its distributors.

5-V quad PECL driver 16-SOIC -40 to 85
40mA PECL 0 4 3V 5.5V TTL SOIC-16 9.9mm*3.91mm*1.58mm
5A991.B.1 TB5D2 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 0.0001A 148.409754mg 3.5ns
Quad Transmitter 16-Pin SOIC Tube
Pecl Differential Driver, 5.5V, Soic-16
LVDS/M-LVDS/ECL/CML 5V QUAD PECL DRIVER
IC QUAD DIFF PECL DRVR 16-SOIC
HIGH SPEED DIFFERENTIAL LINE DRIVER<AZ
IC, QUAD DIFF PECL DRVR 16-SOIC; No. of Drivers:4; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:5; Device Type:Differential; Interface:PECL; Interface Type:PECL; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB5D2HD.