
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | TB5D2HDR | 1,023 | 50 | 11h | ||||||||
| Component Stockers USA | TB5D2HDR | 10,253 | >1wk | |||||||||
| Win Source | WS-TB5D2HDR | 1,230 | 3 | 15h | ||||||||
| Worldway Electronics | TB5D2HDR | 9,400 | 7 | Tape & Reel | 15h | |||||||
| IC Components Ltd. | TB5D2HDR | 2,321 | 14h |
Download Texas Instruments TB5D2HDR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments TB5D2HDR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: